
MTMM10907TS300
Headers & Wire Housings 2.00MM MODIFIED T/H HDR 1X09PO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 5,81 € | |
| 0,696 € | 34,80 € | |
| 0,60 € | 60,00 € | |
| 0,505 € | 252,50 € | |
| 0,487 € | 487,00 € | |
| 0,481 € | 962,00 € | |
| 0,476 € | 2.380,00 € | |
| 0,47 € | 4.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.