Reference Only
MTMM11508SQ300
Headers & Wire Housings 2.00MM MODIFIED T/H HDR 2X15PO
Datasheet
MTMM-115-08-S-Q-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 60 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 4 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 7.62 mm (0.3 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,58 € | 9,58 € | |
| 9,47 € | 47,35 € | |
| 8,51 € | 212,75 € | |
| 7,91 € | 395,50 € | |
| 7,73 € | 773,00 € | |
| 7,40 € | 1.850,00 € | |
| 6,16 € | 3.080,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.