
MTSW10207LD130RA
Headers & Wire Housings 2.54MM MODIFIED SQ POST HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,324 € | 5,18 € | |
| 0,308 € | 15,40 € | |
| 0,279 € | 27,90 € | |
| 0,257 € | 257,00 € | |
| 0,251 € | 502,00 € | |
| 0,233 € | 1.165,00 € | |
| 0,231 € | 20.212,26 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.