
MTSW10408SD335
Headers & Wire Housings 2.54MM PCB HEADER STRIPS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 5,20 € | |
| 0,97 € | 48,50 € | |
| 0,84 € | 84,00 € | |
| 0,731 € | 365,50 € | |
| 0,687 € | 687,00 € | |
| 0,668 € | 1.336,00 € | |
| 0,661 € | 3.305,00 € | |
| 0,653 € | 6.530,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.