
MTSW12023FD255
Headers & Wire Housings 2.54MM MODIFIED SQ POST HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,68 € | 5,36 € | |
| 2,39 € | 119,50 € | |
| 2,14 € | 214,00 € | |
| 1,87 € | 935,00 € | |
| 1,70 € | 1.700,00 € | |
| 1,68 € | 3.360,00 € | |
| 1,63 € | 8.150,00 € | |
| 1,55 € | 15.500,00 € |
Need more?
Sign in to add notes