Reference Only
PCIE06402FDEMS2
PCI Express / PCI Connectors 1.00MM PCI EXPRESS CARD SKT
Datasheet
PCIE-064-02-F-D-EMS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PCI Express / PCI Connectors | |
| Series | PCIE | |
| Packaging | Tube | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,15 € | 72,10 € | |
| 4,36 € | 122,08 € | |
| 3,52 € | 197,12 € | |
| 2,54 € | 1.280,16 € | |
| 2,48 € | 2.499,84 € | |
| 2,41 € | 6.039,46 € |
Need more?
Sign in to add notes