Reference Only
PCIE09802FDEMS2
PCI Express / PCI Connectors 1.00MM PCI EXPRESS CARD SKT
Datasheet
PCIE-098-02-F-D-EMS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PCI Express / PCI Connectors | |
| Series | PCIE | |
| Packaging | Tube | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,39 € | 43,90 € | |
| 4,19 € | 125,70 € | |
| 4,13 € | 206,50 € | |
| 3,91 € | 977,50 € | |
| 3,18 € | 1.590,00 € | |
| 3,00 € | 3.000,00 € | |
| 2,96 € | 7.400,00 € | |
| 2,92 € | 12.439,20 € |
Need more?
Sign in to add notes