Reference Only
PESS0412L1378SR
Rectangular Cable Assemblies 6.35MM POWERSTRIP/40 CABLE ASS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,53 € | 31,53 € | |
| 31,22 € | 156,10 € | |
| 30,91 € | 309,10 € | |
| 30,60 € | 765,00 € | |
| 29,90 € | 1.495,00 € | |
| 26,32 € | 2.632,00 € | |
| 25,65 € | 6.412,50 € |
Need more?
Sign in to add notes