Reference Only
PESS0612L1182SR
Rectangular Cable Assemblies 35A CABLE ASSEMBLY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
271In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,21 € | 40,21 € | |
| 37,91 € | 189,55 € | |
| 33,18 € | 331,80 € | |
| 29,49 € | 737,25 € | |
| 28,23 € | 1.411,50 € | |
| 27,08 € | 2.708,00 € | |
| 26,81 € | 6.702,50 € |
Need more?
Sign in to add notes