Reference Only
PMSD0416K0867S
Rectangular Cable Assemblies 4.19MM DISCRETE WIRE CBL 1X04
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,60 € | 5,60 € | |
| 5,13 € | 256,50 € | |
| 4,98 € | 498,00 € | |
| 4,84 € | 1.210,00 € | |
| 4,18 € | 2.090,00 € | |
| 4,03 € | 4.030,00 € | |
| 3,73 € | 9.325,00 € | |
| 3,57 € | 14.280,00 € |
Need more?
Sign in to add notes