Reference Only
PMSD0516K1339S
Rectangular Cable Assemblies 4.19MM DISCRETE WIRE CBL 1X05
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,38 € | 6,38 € | |
| 6,16 € | 154,00 € | |
| 6,06 € | 303,00 € | |
| 5,64 € | 564,00 € | |
| 5,58 € | 1.395,00 € | |
| 5,41 € | 2.705,00 € | |
| 5,16 € | 5.160,00 € | |
| 4,93 € | 9.860,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.