
QFS0260425LDPPC4
Samtec 0.635MM GROUND PLANE SKT 26POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 52 / Multiples: 52)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,13 € | 578,76 € | |
| 10,39 € | 1.080,56 € | |
| 10,28 € | 2.138,24 € | |
| 9,95 € | 4.656,60 € | |
| 9,84 € | 17.908,80 € |
Need more?
Sign in to add notes