
QRF8026050LDAGP
Samtec 0.80 MM Q RATE SLIM BODY GROUN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,14 € | 776,90 € | |
| 8,94 € | 1.519,80 € | |
| 8,84 € | 2.254,20 € | |
| 8,74 € | 3.714,50 € | |
| 8,65 € | 16.175,50 € |
Need more?
Sign in to add notes