
QRF8052050LDAGP
Samtec 0.8MM Q RATE SLIM BODY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 51 / Multiples: 51)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,46 € | 686,46 € | |
| 12,92 € | 1.317,84 € | |
| 12,78 € | 2.607,12 € | |
| 12,65 € | 5.806,35 € | |
| 12,51 € | 16.588,26 € |
Need more?
Sign in to add notes