
QSE02001HDA
Board to Board & Mezzanine Connectors 0.80MM H.SPEED GROUND PL.SKT
Datasheet
QSE-020-01-H-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 40 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 5 mm | |
| Current Rating | 2 A | |
| Voltage Rating | 225 VAC | |
| Maximum Data Rate | 28 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 28 Gbps | |
| Series | QSE | |
| Packaging | Tray | |
| Application | Power, Signal | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,16 € | 975,36 € | |
| 10,05 € | 1.929,60 € | |
| 9,94 € | 2.862,72 € | |
| 9,83 € | 4.718,40 € | |
| 9,73 € | 10.274,88 € | |
| 9,62 € | 24.935,04 € |
Need more?
Sign in to add notes