Reference Only
QSH02001LDDPATR
Board to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.SKT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 40 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Voltage Rating | 175 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | QSH | |
| Packaging | Reel | |
| Application | Power, Signal | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Mounting Peg | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Q Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 475 / Multiples: 475)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,01 € | 2.379,75 € | |
| 4,89 € | 4.645,50 € | |
| 4,83 € | 6.882,75 € | |
| 4,77 € | 11.328,75 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.