Reference Only
QTH03004LDA
Board to Board & Mezzanine Connectors 0.50MM Q STRIP HS GROUND HDR
Datasheet
QTH-030-04-L-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | QTH | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,03 € | 561,20 € | |
| 13,89 € | 1.111,20 € | |
| 11,05 € | 1.326,00 € | |
| 10,76 € | 2.582,40 € | |
| 8,32 € | 3.993,60 € | |
| 8,12 € | 12.342,40 € |
Need more?
Sign in to add notes