Reference Only
QTH06002LDA
Board to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR
Datasheet
QTH-060-02-L-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | QTH | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
384In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 64 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,36 € | 279,04 € | |
| 4,09 € | 523,52 € | |
| 3,76 € | 962,56 € | |
| 3,68 € | 1.884,16 € | |
| 3,63 € | 3.717,12 € | |
| 3,60 € | 9.216,00 € | |
| 3,56 € | 17.999,36 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes