
RSM11002SDKTR
Headers & Wire Housings 1.27MM SMT MICRO SKT 2X10POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,05 € | 6,05 € | |
| 5,57 € | 139,25 € | |
| 5,37 € | 268,50 € | |
| 3,89 € | 1.945,00 € | |
| 3,76 € | 3.760,00 € | |
| 3,30 € | 8.250,00 € | |
| 2,92 € | 14.600,00 € | |
| 2,74 € | 30.140,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes