
RSM12502SDK
Headers & Wire Housings 1.27MM SMT MICRO SKT 2X25POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,66 € | 173,88 € | |
| 9,14 € | 329,04 € | |
| 8,81 € | 475,74 € | |
| 7,09 € | 765,72 € | |
| 7,00 € | 1.764,00 € | |
| 6,92 € | 3.487,68 € | |
| 6,68 € | 6.733,44 € |
Need more?
Sign in to add notes