Reference Only
S2M12501LD
Headers & Wire Housings 2.00MM TIGER EYE H.RELIAB.SKT.
Datasheet
S2M-125-01-L-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | S2M | |
| Tradename | Tiger Eye | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,92 € | 109,12 € | |
| 9,05 € | 199,10 € | |
| 8,96 € | 295,68 € | |
| 8,87 € | 487,85 € | |
| 8,14 € | 895,40 € | |
| 8,06 € | 2.039,18 € | |
| 7,10 € | 3.592,60 € | |
| 6,81 € | 6.816,81 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.