
SEAF20050L062AKTR
Samtec 1.27MM SEARAY H.SPEED O.PIN F.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,63 € | 2.861,25 € | |
| 7,38 € | 5.535,00 € | |
| 7,31 € | 8.223,75 € | |
| 7,23 € | 13.556,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes