Reference Only
SEAM20035S102AKTR
Board to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F.
Datasheet
SEAM-20-03.5-S-10-2-A-K-TR DatasheetAlternate Part Number
SEAM20035S102AKTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,66 € | 2.932,00 € | |
| 14,51 € | 5.804,00 € | |
| 14,35 € | 8.610,00 € | |
| 14,20 € | 11.360,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.