
SFMC105L1SD
Samtec 1.27MM TIGER EYE SMT SKT 2X05P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,88 € | 159,80 € | |
| 1,61 € | 1.642,20 € | |
| 1,53 € | 3.121,20 € | |
| 1,50 € | 7.522,50 € | |
| 1,48 € | 14.844,40 € |
Need more?
Sign in to add notes