
SFMC118L2LDKFR
Headers & Wire Housings 1.27MM TIGER EYE SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
675In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 675 / Multiples: 675)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,29 € | 2.220,75 € | |
| 3,05 € | 4.117,50 € | |
| 2,89 € | 5.852,25 € | |
| 2,85 € | 11.542,50 € | |
| 2,81 € | 22.761,00 € |
Need more?
Sign in to add notes