
SL104TT10
Headers & Wire Housings 2.54MM SOCKET STRIPS LOW PROF.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
243In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,515 € | 5,15 € | |
| 0,446 € | 11,15 € | |
| 0,343 € | 17,15 € | |
| 0,294 € | 147,00 € | |
| 0,258 € | 258,00 € | |
| 0,229 € | 458,00 € | |
| 0,219 € | 1.095,00 € | |
| 0,21 € | 2.100,00 € |
Need more?
Sign in to add notes