Reference Only
SL111T12
Headers & Wire Housings 2.54MM SOCKET STRIPS LOW PROF.
Datasheet
SL-111-T-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,32 € | 6,64 € | |
| 2,77 € | 138,50 € | |
| 2,35 € | 235,00 € | |
| 2,29 € | 1.145,00 € | |
| 2,26 € | 2.260,00 € | |
| 2,23 € | 4.460,00 € | |
| 2,19 € | 10.950,00 € | |
| 2,16 € | 21.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes