Reference Only
SLW10301GS
Headers & Wire Housings 2.54MM LP SKT STRIP 2X03POS
Datasheet
SLW-103-01-G-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SLW | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,609 € | 5,48 € | |
| 0,557 € | 27,85 € | |
| 0,487 € | 48,70 € | |
| 0,432 € | 216,00 € | |
| 0,288 € | 288,00 € | |
| 0,273 € | 546,00 € | |
| 0,254 € | 1.270,00 € | |
| 0,197 € | 1.970,00 € |
Need more?
Sign in to add notes