Reference Only
SLW10601GD
Headers & Wire Housings 2.54MM LP SKT STRIP 2X06POS
Datasheet
SLW-106-01-G-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SLW | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 5,97 € | |
| 1,94 € | 97,00 € | |
| 1,65 € | 165,00 € | |
| 1,47 € | 735,00 € | |
| 1,44 € | 1.440,00 € | |
| 1,41 € | 2.820,00 € | |
| 1,12 € | 5.600,00 € | |
| 0,99 € | 9.900,00 € |
Need more?
Sign in to add notes