Reference Only
SLW10801TD
Headers & Wire Housings 2.54MM LP SKT STRIP 2X08POS
Datasheet
SLW-108-01-T-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,70 € | 5,10 € | |
| 1,39 € | 139,00 € | |
| 1,20 € | 180,00 € | |
| 1,09 € | 545,00 € | |
| 0,83 € | 830,00 € | |
| 0,735 € | 1.470,00 € | |
| 0,56 € | 2.800,00 € | |
| 0,452 € | 4.520,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes