Reference Only
SLW11201TS
Headers & Wire Housings 2.54MM LP SKT STRIP 1X12POS
Datasheet
SLW-112-01-T-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | SLW | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
964In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,17 € | 5,85 € | |
| 1,00 € | 100,00 € | |
| 0,99 € | 148,50 € | |
| 0,90 € | 450,00 € | |
| 0,85 € | 850,00 € | |
| 0,84 € | 1.680,00 € | |
| 0,75 € | 3.750,00 € | |
| 0,701 € | 7.010,00 € |
Need more?
Sign in to add notes