Reference Only
SMM13002SD
Board to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIPS
Alternate Part Number
SMM13002SD.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 60 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3.2 A | |
| Voltage Rating | 350 V | |
| Maximum Data Rate | 8 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | SMM | |
| Packaging | Tube | |
| Data Rate | 8 Gbps | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Tiger Eye |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,94 € | 188,46 € | |
| 17,45 € | 1.884,60 € | |
| 16,73 € | 4.215,96 € | |
| 16,57 € | 8.351,28 € | |
| 16,40 € | 16.531,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.