Reference Only
SMM13602SD
Board to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
24In Stock
8 expected 16-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,30 € | 114,40 € | |
| 13,54 € | 324,96 € | |
| 12,01 € | 672,56 € | |
| 11,86 € | 11.860,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.