Reference Only
SMS13001SD
Headers & Wire Housings 1.27MM MICRO SKT 1X30POS T/H
Alternate Part Number
SMS13001SD.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Pitch | 1.27 mm (0.05 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | SMS | |
| Tradename | Tiger Buy | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,84 € | 162,60 € | |
| 10,57 € | 317,10 € | |
| 10,38 € | 622,80 € | |
| 9,26 € | 972,30 € | |
| 9,17 € | 2.338,35 € | |
| 9,08 € | 4.630,80 € | |
| 8,87 € | 8.914,35 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.