Reference Only
SQT10201FD
Headers & Wire Housings 2.00MM RUGGED SOCKETS
Datasheet
SQT-102-01-F-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | SQT | |
| Packaging | Bulk | |
| Contact Material | Bronze | |
| Current Rating | 3 A to 5.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SQT-102-01-F-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,19 € | 5,95 € | |
| 1,15 € | 28,75 € | |
| 0,97 € | 48,50 € | |
| 0,608 € | 304,00 € | |
| 0,594 € | 594,00 € | |
| 0,566 € | 1.132,00 € | |
| 0,552 € | 2.760,00 € | |
| 0,545 € | 5.450,00 € |
Need more?
Sign in to add notes