Reference Only
SQT13303SQ
Headers & Wire Housings 2.00MM RUGGED SOCKETS 1X33POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
80In Stock
40 expected 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,56 € | 308,48 € | |
| 34,28 € | 822,72 € | |
| 32,82 € | 1.837,92 € | |
| 30,85 € | 30.850,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.