
SQW10601LDVSPTR
Samtec 2.00MM RUGGED SOCKETS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
850
On Order
850 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 816,00 € | |
| 1,71 € | 2.180,25 € | |
| 1,61 € | 3.421,25 € | |
| 1,44 € | 7.344,00 € | |
| 1,43 € | 14.586,00 € |
Need more?
Sign in to add notes