
SQW10701LDVSAPTR
Samtec 2.00MM RUGGED SOCKET 2X07POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,98 € | 742,50 € | |
| 1,78 € | 1.335,00 € | |
| 1,75 € | 1.968,75 € | |
| 1,72 € | 4.515,00 € | |
| 1,70 € | 8.925,00 € |
Need more?
Sign in to add notes