
SQW11301FT
Samtec 2.00MM RUGGED SKT 2X13POS SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,62 € | 55,02 € | |
| 2,25 € | 1.134,00 € | |
| 2,22 € | 2.237,76 € | |
| 2,19 € | 5.518,80 € | |
| 2,16 € | 10.841,04 € |
Need more?
Sign in to add notes