
SQW11401LQ
Headers & Wire Housings 2.00MM RUGGED SKT 2X20POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,45 € | 109,00 € | |
| 5,39 € | 323,40 € | |
| 5,33 € | 533,00 € | |
| 5,26 € | 1.367,60 € | |
| 5,20 € | 2.600,00 € | |
| 5,14 € | 5.140,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.