
SQW13001LDVSA
Samtec 2.00MM RUGGED SKT 2X50POS SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,07 € | 63,63 € | |
| 5,93 € | 640,44 € | |
| 5,54 € | 2.792,16 € | |
| 5,31 € | 5.352,48 € | |
| 5,25 € | 10.536,75 € |
Need more?
Sign in to add notes