
SS530350LDKTR
Samtec MICRO BLADE AND BEAM 0.5MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.075 / Multiples: 1.075)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 2.386,50 € | |
| 2,16 € | 6.966,00 € | |
| 2,13 € | 11.448,75 € |
Need more?
Sign in to add notes