
SSM103LDHTR.
Headers & Wire Housings 2.54MM SQ BOX SOCKET 2X03POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,54 € | 5,08 € | |
| 2,11 € | 2.110,00 € | |
| 2,03 € | 4.060,00 € | |
| 2,01 € | 10.050,00 € | |
| 1,99 € | 19.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.