
SSM103SDVKTR
Headers & Wire Housings 2.54MM SQ BOX SOCKET 2X03POS
Datasheet
SSM-103-S-DV-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 475 / Multiples: 475)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,97 € | 935,75 € | |
| 1,72 € | 2.451,00 € | |
| 1,65 € | 3.918,75 € | |
| 1,55 € | 8.098,75 € | |
| 1,45 € | 15.152,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.