Reference Only
SSM106LDV
Headers & Wire Housings 2.54MM SQ BOX SOCKET 2X06POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Pitch | 2.54 mm (0.1 in) | |
| Termination Style | Solder | |
| Contact Gender | Socket (Female) | |
| Series | SSM | |
| Tradename | Tiger Claw | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 37 / Multiples: 37)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,90 € | 107,30 € | |
| 2,42 € | 2.507,12 € | |
| 2,39 € | 4.863,65 € | |
| 2,37 € | 11.925,84 € | |
| 2,35 € | 23.563,45 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.