Reference Only
SSM106LDVPTR
Headers & Wire Housings 2.54MM SQ BOX SOCKET 2X06POS
Datasheet
SSM-106-L-DV-P-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Pitch | 2.54 mm (0.1 in) | |
| Termination Style | Solder | |
| Contact Gender | Socket (Female) | |
| Series | SSM | |
| Tradename | Tiger Claw | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,02 € | 505,00 € | |
| 1,84 € | 920,00 € | |
| 1,73 € | 1.730,00 € | |
| 1,61 € | 3.220,00 € | |
| 1,56 € | 7.800,00 € | |
| 1,50 € | 15.000,00 € |
Need more?
Sign in to add notes