
SSM106SDH
Headers & Wire Housings 2.54MM SQ BOX SOCKET 2X08POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 37 / Multiples: 37)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 131,35 € | |
| 3,25 € | 240,50 € | |
| 2,96 € | 328,56 € | |
| 2,89 € | 1.497,02 € | |
| 2,81 € | 2.911,16 € | |
| 2,73 € | 6.868,68 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.