Reference Only
SSM108LDV
Headers & Wire Housings 2.54MM SQ BOX SOCKET 2X08POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Pitch | 2.54 mm (0.1 in) | |
| Termination Style | Solder | |
| Contact Gender | Socket (Female) | |
| Series | SSM | |
| Tradename | Tiger Claw | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,74 € | 48,72 € | |
| 1,71 € | 1.723,68 € | |
| 1,68 € | 3.386,88 € | |
| 1,66 € | 8.319,92 € | |
| 1,63 € | 16.339,12 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.