
SSW11801LD
Headers & Wire Housings 2.54MM POST SOCKET 1X18POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
2.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,84 € | 7,68 € | |
| 3,57 € | 89,25 € | |
| 3,51 € | 175,50 € | |
| 3,40 € | 340,00 € | |
| 2,43 € | 1.215,00 € | |
| 2,41 € | 2.410,00 € | |
| 2,16 € | 5.400,00 € | |
| 2,01 € | 10.050,00 € |
Need more?
Sign in to add notes