
T1M02FSHLK
Headers & Wire Housings DISCRETE WIRE STRIP
Datasheet
T1M-02-F-SH-L-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Discrete Wire Terminal Strip | |
| Number of Positions | 2 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | T1M | |
| Application | Board-to-Cable | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VAC/353 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 950 / Multiples: 950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 969,00 € | |
| 1,00 € | 1.900,00 € | |
| 0,92 € | 2.622,00 € | |
| 0,90 € | 5.130,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes